Part Details for THM91020AL-10 by Toshiba America Electronic Components
Overview of THM91020AL-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THM91020AL-10
THM91020AL-10 CAD Models
THM91020AL-10 Part Data Attributes
|
THM91020AL-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THM91020AL-10
Toshiba America Electronic Components
MEMORY MODULE,DRAM,FAST PAGE,1MX(8+1),CMOS,SIP,30PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , SIP30,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-609 Code | e0 | |
Memory Density | 9437184 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Terminals | 30 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP30,.2 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 12.7 mm | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.54 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |