THM91000S-10
Toshiba America Electronic Components
Description: MEMORY MODULE,DRAM,FAST PAGE,1MX(8+1),CMOS,SIM,30PIN,PLASTIC

Overview of THM91000S-10 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for THM91000S-10 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THM91000S-10 by Toshiba America Electronic Components

THM91000S-10
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
SIMM, SIM30
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PSMA-N30
Memory Density
9437184 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
9
Number of Terminals
30
Number of Words
1048576 words
Number of Words Code
1000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SIMM
Package Equivalence Code
SIM30
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
20.32 mm
Standby Current-Max
0.009 A
Supply Current-Max
0.54 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. THM91000S-10
    Toshiba America Electronic Components
    MEMORY MODULE,DRAM,FAST PAGE,1MX(8+1),CMOS,SIM,30PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THM91000S-10 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THM91000S-10 by Toshiba America Electronic Components

  • Please alert me when THM91000S-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THM91000S-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THM91000S-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THM91000S-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THM91000S-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THM91000S-10 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: