Part Details for THM6-2423WI by Traco Power
Overview of THM6-2423WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THM6-2423WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THM6-2423WI
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 1 |
|
$47.4200 / $53.0200 | Buy Now |
DISTI #
000000000005183801
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$45.7100 / $50.9900 | Buy Now |
Part Details for THM6-2423WI
THM6-2423WI CAD Models
THM6-2423WI Part Data Attributes
|
THM6-2423WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THM6-2423WI
Traco Power
6 Watt DC/DC converter, medical, 4:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for THM6-2423WI
This table gives cross-reference parts and alternative options found for THM6-2423WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THM6-2423WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-2415DRW/H4/A/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | THM6-2423WI vs REC3-2415DRW/H4/A/M/SMD |
MD324D-15ERW | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-8/7 | MicroPower Direct LLC | THM6-2423WI vs MD324D-15ERW |
TDH4W-2415D | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | Tri-Mag Inc | THM6-2423WI vs TDH4W-2415D |
CTDD3120DF-241515-T1K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-23 | Central Technologies | THM6-2423WI vs CTDD3120DF-241515-T1K-3 |
TEC3-2423WI | 3 Watt DC/DC converter, industrial, 4:1 input, cost efficient design, high operating temperature, regulated, encapsulated, SIP-8 | Traco Power | THM6-2423WI vs TEC3-2423WI |
JCE0324D15-H | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC, DIP-24/8 | XP Power | THM6-2423WI vs JCE0324D15-H |
AM3G-2415DH30-NZ | DC/DC Converter; Product Weight (grams): 4.9; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 83; Max Capacitive load (µF): ±330; Package type: SIP8; Mounting: PCB; W (in): 0.37; L (in): 0.87; H (in): 0.47; W (mm): 9.5; L (mm): 22; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | THM6-2423WI vs AM3G-2415DH30-NZ |
AM3T-2415D-RVZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | THM6-2423WI vs AM3T-2415D-RVZ |
ZHRP0302415B | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, RESIN, DIP-10 | Nichicon Corporation | THM6-2423WI vs ZHRP0302415B |
JCB0324D15-HZ | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14 | XP Power | THM6-2423WI vs JCB0324D15-HZ |