There are no models available for this part yet.
Overview of THM15-2411WI by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for THM15-2411WI by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
THM15-2411WI
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Iout: 3000mA, 1,6"x1" Min Qty: 1 | 0 |
|
$57.6400 / $62.9900 | RFQ | |
DISTI #
000000000005617745
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 45 |
|
$57.8100 / $60.5600 | Buy Now |
CAD Models for THM15-2411WI by Traco Power
Part Data Attributes for THM15-2411WI by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-07-06
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P5
|
JESD-609 Code
|
e3
|
Length
|
40.6 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
265
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Width
|
25.4 mm
|
Related Parts for THM15-2411WI
-
ATSAM4E16EA-AURMicrocontrollers
-
GRM32ER61C476ME15LFixed Capacitors
-
09030963214Headers and Edge Type Connectors
-
DAC7716SRHATDigital to Analog Converters
-
CRCW0805120RFKEAFixed Resistors
-
AD7949BCPZRL7Analog to Digital Converters
-
MCL453GDVisible LEDs
-
IRF7842TRPBFSmall Signal Field-Effect Transistors
-
SBC817-25LT1GSmall Signal Bipolar Transistors