Power Circuits
THM10-0522WI
Traco Power
Description: 10 Watt DC/DC converter, medical, 4:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, DIP-24

Overview of THM10-0522WI by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Price & Stock for THM10-0522WI by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # THM10-0522WI
TME Converter: DC/DC, 10W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 0
  • 1 $56.3500
  • 5 $53.7800
  • 30 $51.9000
  • 100 $50.4000
$50.4000 / $56.3500 RFQ
DISTI # 000000000005183744
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $54.1800
  • 10 $50.6800
  • 25 $49.9600
  • 50 $48.5700
$48.5700 / $54.1800 Buy Now

CAD Models for THM10-0522WI by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THM10-0522WI by Traco Power

THM10-0522WI
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
Additional -12V Output also available
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN
Efficiency (Main Output)
86%
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-P8
JESD-609 Code
e3
Length
31.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.416 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.01414 Vrms
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Warm-up Time
0.03 s
Width
20.3 mm
Want to compare parts?
  1. THM10-0522WI
    Traco Power
    10 Watt DC/DC converter, medical, 4:1 input, 5000 VAC I/O-isolation (2 x MOPP), low leakage current, encapsulated, DIP-24
    VS

Related Parts for THM10-0522WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THM10-0522WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THM10-0522WI by Traco Power

Select Manufacturer
Which Manufacturer of THM10-0522WI would you like to use for your alert(s)?
  • Please alert me when THM10-0522WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THM10-0522WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THM10-0522WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THM10-0522WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THM10-0522WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THM10-0522WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: