-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1759
|
Newark | Dc-Dc Converter, Medical, 24V, 0.25A, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Traco Power THM 6-4815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9800 / $52.2000 | Buy Now |
DISTI #
THM6-4815-ND
|
DigiKey | DC DC CONVERTER 24V 6W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.9050 | Buy Now |
DISTI #
495-THM6-4815
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 36-75Vin 24Vout 250mA DIP Med Iso RoHS: Compliant | 0 |
|
$45.6400 / $45.6500 | Order Now |
DISTI #
71099074
|
RS | Power Supply, 6W, 24V@0.25A, | TRACO Power THM 6-4815 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2300 / $45.1800 | RFQ |
DISTI #
THM6-4815
|
TME | Converter: DC/DC, 6W, Uin: 36÷75V, Uout: 24VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$38.1100 / $42.6300 | RFQ |
DISTI #
2829565
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 24V, 0.25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.5407 / $46.9037 | Buy Now |
DISTI #
2829565
|
Farnell | DC-DC CONVERTER, MEDICAL, 24V, 0.25A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$41.2704 / $52.4004 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 6W 36-75Vin 24V 250mA, Medical Iso DIP-24 | 0 |
|
$123.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy