-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72423L15SO | Renesas Electronics Corporation | 64 X 1 SYNCHRONOUS FIFO | |
72423L15SO8 | Renesas Electronics Corporation | 64 X 1 SYNCHRONOUS FIFO | |
86130402423365E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1754
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 6W, No. Of Outputs:2 Output, Output Power Max:6W, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:200Ma, Output Voltage - Rohs Compliant: Yes |Traco Power THM 6-2423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2300 / $44.4800 | Buy Now |
DISTI #
1951-3112-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$36.2875 / $49.2900 | Buy Now |
DISTI #
495-THM6-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36V +/-15Vout +/-200mA DIP Med Iso RoHS: Compliant | 12 |
|
$36.2800 / $47.9700 | Buy Now |
DISTI #
71099067
|
RS | Power Supply, 6W, 15V@0.2A, | TRACO Power THM 6-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8900 / $47.7600 | RFQ |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$52.2540 / $58.0600 | Buy Now | |
DISTI #
THM6-2423
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$40.0800 / $44.7800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 6W Medical Iso DIP-24 | 20 |
|
$89.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy