-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2604
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 6W, Dip, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma Rohs Compliant: Yes |Traco Power THM 6-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0800 / $44.0600 | Buy Now |
DISTI #
1951-1693-ND
|
DigiKey | DC DC CONVERTER +/-5V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.2980 / $57.9900 | Buy Now |
DISTI #
495-THM6-2421WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 14 |
|
$48.0900 / $59.1500 | Buy Now |
DISTI #
70422324
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9to36VDC, Vout +/-5VDC, I/O isolation 5000VAC | TRACO Power THM 6-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.0800 / $55.6400 | RFQ |
DISTI #
THM6-2421WI
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$47.4200 / $53.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy