-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2597
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 6W, Dip, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power THM 6-0522WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2500 / $40.0500 | Buy Now |
DISTI #
1951-2823-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9 In Stock |
|
$39.0250 / $52.8800 | Buy Now |
DISTI #
495-THM6-0522WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 5 |
|
$39.0200 / $51.5200 | Buy Now |
DISTI #
70422316
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5to9VDC, Vout +/-12VDC, I/O isolation 5000Vac | TRACO Power THM 6-0522WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2800 / $51.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$59.0800 / $69.5500 | Buy Now |
DISTI #
77367277
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Module Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$56.2940 / $60.7320 | Buy Now |
DISTI #
THM6-0522WI
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 9 |
|
$43.1100 / $48.2000 | Buy Now |
DISTI #
C1S752000168179
|
Chip1Stop | DC to DC Converter Modules | 15 |
|
$77.8000 / $81.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy