-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3271
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-5V, Width:25.4Mm Rohs Compliant: Yes |Traco Power THM 30-2421WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4500 / $86.3300 | Buy Now |
DISTI #
THM30-2421WI-ND
|
DigiKey | DC DC CONVERTER +/-5V 30W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$105.3740 | Buy Now |
DISTI #
495-THM30-2421WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin +/-5Vout +/-3000mA Medical RoHS: Compliant | 0 |
|
$109.5300 / $111.3100 | Order Now |
DISTI #
71098999
|
RS | Power Supply, 30W, 5V@3A, | TRACO Power THM 30-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$97.8900 / $110.1200 | RFQ |
DISTI #
THM30-2421WI
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, 2"x1" Min Qty: 1 | 0 |
|
$92.9600 / $103.9100 | RFQ |
DISTI #
2848838
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 2 O/P, 30W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$115.6043 | Buy Now |
DISTI #
2848838
|
Farnell | DC-DC CONVERTER, MEDICAL, 2 O/P, 30W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$101.0432 / $125.5306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy