-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5443
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Width:25.4Mm Rohs Compliant: Yes |Traco Power THM 20-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0300 / $63.9100 | Buy Now |
DISTI #
1951-2796-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$76.3490 | Buy Now |
DISTI #
495-THM20-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin +/-12V +/-833mA Medical RoHS: Compliant | 0 |
|
$72.8500 / $80.5300 | Order Now |
DISTI #
71098993
|
RS | Power Supply, 20W, 12V@0.416A, | TRACO Power THM 20-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0800 / $81.9900 | RFQ |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$109.2528 / $121.3920 | Buy Now | |
DISTI #
THM20-4822WI
|
TME | Converter: DC/DC, 20W, Uin: 18÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$68.8400 / $76.9100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 20W 18-75Vin +/-12V +/-833mA Medical | 0 |
|
$190.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy