-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3370
|
Newark | Dc-Dc Converter, Medical, 5V, 4A, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power THM 20-4811WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6100 / $71.6100 | Buy Now |
DISTI #
73AC5438
|
Newark | Dc-Dc Converter, 5V, 4A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power THM 20-4811WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9700 / $60.7000 | Buy Now |
DISTI #
1951-2794-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$55.8500 / $74.0100 | Buy Now |
DISTI #
495-THM20-4811WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4000mA Medical RoHS: Compliant | 0 |
|
$64.3900 / $76.4500 | Order Now |
DISTI #
71098988
|
RS | Power Supply, 20W, 5V@2A, | TRACO Power THM 20-4811WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2100 / $77.8800 | RFQ |
DISTI #
THM20-4811WI
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 5VDC, Iout: 4000mA, 1,6"x1" Min Qty: 1 | 0 |
|
$65.3700 / $73.0600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 20W 18-75Vin 5Vout 4000mA Medical | 0 |
|
$175.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy