-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5424
|
Newark | Dc-Dc Converter, 5V, 3A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power THM 15-4811WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9800 / $52.3400 | Buy Now |
DISTI #
1951-2788-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$65.9700 | Buy Now |
DISTI #
495-THM15-4811WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-75Vin 5Vout 3000mA Medical RoHS: Compliant | 0 |
|
$62.1400 / $68.5700 | Order Now |
DISTI #
74628593
|
RS | DC-DC Converter, Medical, Single, 15W, 36-75Vin, 5Vout, 3000mA, THM 15WI Series | TRACO Power THM 15-4811WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4100 / $69.7300 | RFQ |
DISTI #
THM15-4811WI
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 5VDC, Iout: 3000mA, 1,6"x1" Min Qty: 1 | 30 |
|
$56.3600 / $62.9900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15W 18-75Vin 5Vout 3000mA Medical | 2 |
|
$157.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy