-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2565
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 10W, Dip, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:416Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power THM 10-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1300 / $51.4500 | Buy Now |
DISTI #
1951-2784-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
24 In Stock |
|
$50.1875 / $67.4200 | Buy Now |
DISTI #
495-THM10-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 10, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 15 |
|
$53.8900 / $66.0100 | Buy Now |
DISTI #
77368100
|
Verical | Module DC-DC 48VIN 2-OUT 12V/-12V 0.416A 10W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$72.3940 / $78.0220 | Buy Now |
DISTI #
THM10-4822WI
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 8 |
|
$55.4400 / $61.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy