-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
LPS4414-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1697
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 10W, No. Of Outputs:2 Output, Output Power Max:10W, Output Voltage - Output 1:12V, Output Current - Output 1:416Ma, Output Voltage - Output 2:-12V, Output Current - Output 2:416Ma, Output Voltage - Rohs Compliant: Yes |Traco Power THM 10-4822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4800 / $58.0400 | Buy Now |
DISTI #
1951-2783-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.0500 | Buy Now |
DISTI #
495-THM10-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 36-75V +/-12Vout +/-416mA DIP Med Is RoHS: Compliant | 0 |
|
$46.6600 / $53.0800 | Order Now |
DISTI #
71098973
|
RS | Power Supply, 10W, 12V@0.416A, | TRACO Power THM 10-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.8000 / $54.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$65.8200 / $77.4900 | Buy Now |
DISTI #
THM10-4822
|
TME | Converter: DC/DC, 10W, Uin: 36÷75V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$45.3600 / $50.6700 | RFQ |
DISTI #
C1S752000168568
|
Chip1Stop | DC to DC Converter Modules | 4 |
|
$89.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy