Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
PFL1005-102MR |
Coilcraft Inc |
Power inductor, 20% tol, SMT, RoHS, halogen-free |
|
XFL2005-103MEC |
Coilcraft Inc |
General Purpose Inductor, |
|
PFL1005-102MEU |
Coilcraft Inc |
Power inductor, 20% tol, SMT, RoHS, halogen-free |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, Medical, 3.3V, 2.5A, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Traco Power THM 10-0510
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$44.8800
-
25
$42.4900
-
50
$40.5800
|
$40.5800 / $44.8800
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 3.3V 8.3W
Min Qty:
10
Lead time:
20 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$48.5860
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole 10W 4.5-9Vin 3.3Vout 2500mA DIP Med Iso
RoHS:
Compliant
|
0
|
-
1
$50.4300
-
10
$49.6400
-
20
$48.7900
-
50
$45.6400
-
100
$44.1500
|
$44.1500 / $50.4300
|
Order Now
|
|
|
RS
|
Power Supply, 8.3W, 3.3V@2.5A, | TRACO Power THM 10-0510
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$51.3500
-
20
$49.2900
-
30
$48.2600
|
$48.2600 / $51.3500
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 10W, Uin: 4.5÷9V, Uout: 3.3VDC, Iout: 2500mA, DIP24
Min Qty:
1
|
0
|
-
1
$48.2000
-
5
$45.9700
-
25
$44.3700
-
100
$43.0800
|
$43.0800 / $48.2000
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-