Power Circuits
THL3-2413WISM
Description: 3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, SMD (DIP-16)

Overview of THL3-2413WISM by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for THL3-2413WISM by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # THL3-2413WISM
TME Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Iout: 200mA, SMT, OUT: 1 Min Qty: 1 0
  • 1 $24.5700
  • 5 $23.3500
  • 25 $22.6500
  • 100 $21.9500
$21.9500 / $24.5700 RFQ
DISTI # 000000000005183696
Sager Isolated DC/DC Converters - SMD Min Qty: 1 0
  • 1 $23.6300
  • 5 $20.2100
  • 10 $19.6300
  • 25 $19.0800
$19.0800 / $23.6300 Buy Now

CAD Models for THL3-2413WISM by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THL3-2413WISM by Traco Power

THL3-2413WISM
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL
Efficiency (Main Output)
80%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-G7
JESD-609 Code
e4
Length
24 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
8.25 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Width
13.7 mm
Want to compare parts?
  1. THL3-2413WISM
    Traco Power
    3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, SMD (DIP-16)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THL3-2413WISM by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THL3-2413WISM by Traco Power

Select Manufacturer
Which Manufacturer of THL3-2413WISM would you like to use for your alert(s)?
  • Please alert me when THL3-2413WISM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THL3-2413WISM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THL3-2413WISM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THL3-2413WISM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THL3-2413WISM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THL3-2413WISM by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: