Part Details for THL25-4811 by Traco Power
Results Overview of THL25-4811 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THL25-4811 Information
THL25-4811 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-11L | Coilcraft Inc | Variable Inductor, 0.29uH Min, 0.58uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-11J12L | Coilcraft Inc | General Purpose Inductor, 0.435uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-11A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for THL25-4811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THL25-4811
|
TME | Converter: DC/DC, 25W, Uin: 36÷75VDC, Uout: 5VDC, Iout: 5000mA, 1"x1" Min Qty: 1 | 0 |
|
$58.4700 / $65.6300 | RFQ |
DISTI #
000000000005183679
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$48.4400 / $65.6000 | Buy Now |
Part Details for THL25-4811
THL25-4811 CAD Models
THL25-4811 Part Data Attributes
|
THL25-4811
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THL25-4811
Traco Power
25 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 1" x 1" metal package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P6 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |