-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3344
|
Newark | Dc-Dc Converter, 2 O/P, 6W, No. Of Outputs:2 Output, Output Power Max:6W, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:600Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power THL 6-2421WISM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$29.3100 / $35.1700 | Buy Now |
DISTI #
THL6-2421WISM-ND
|
DigiKey | DC DC CONVERTER +/-5V 6W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$32.1500 | Buy Now |
DISTI #
495-THL6-2421WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 6, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421777
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout +/-5Vdc, I/O isolation 1500Vdc | TRACO Power THL 6-2421WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4700 / $33.4800 | RFQ |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$41.5152 / $46.1280 | Buy Now | |
DISTI #
THL6-2421WISM
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, SMT, OUT: 2 Min Qty: 1 | 0 |
|
$32.9200 / $36.9100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 7 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy