-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3339
|
Newark | Dc-Dc Converter, 3.3V, 1.45A, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.45A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power THL 6-2410WISM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4300 / $38.9200 | Buy Now |
DISTI #
THL6-2410WISM-ND
|
DigiKey | DC DC CONVERTER 3.3V 4.8W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9 In Stock |
|
$28.0875 / $39.2700 | Buy Now |
DISTI #
495-THL6-2410WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 6, Input Voltage: 9-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421769
|
RS | DC/DC converter,9-36Vin,3.3Vo 1.45A 4.8W | TRACO Power THL 6-2410WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6300 / $43.2800 | RFQ |
DISTI #
64939009
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 1.45A 6W 7-Pin SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 1 |
|
$31.8000 / $40.8000 | Buy Now |
DISTI #
THL6-2410WISM
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 1450mA, 330kHz Min Qty: 1 | 0 |
|
$36.3500 / $40.8400 | RFQ |
DISTI #
2813307
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 1.45A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.8362 / $41.7115 | Buy Now |
DISTI #
2813307
|
Farnell | DC-DC CONVERTER, 3.3V, 1.45A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$27.7655 / $38.8241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy