-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2527
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Width:13.7Mm Rohs Compliant: Yes |Traco Power THL 3-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $18.8700 | Buy Now |
DISTI #
09AK8451
|
Newark | Thl 3-4822Wi |TRACO THL 3-4822WI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0300 / $30.2100 | Buy Now |
DISTI #
THL3-4822WI-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$20.5010 | Buy Now |
DISTI #
495-THL3-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 3, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421766
|
RS | DC/DC converter,18-75Vi,+/-12Vo 125mA 3W | TRACO Power THL 3-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7500 / $21.0100 | RFQ |
DISTI #
THL3-4822WI
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, DIP16 Min Qty: 1 | 0 |
|
$20.6500 / $23.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy