-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2518
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Traco Power THL 3-4811WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1300 / $20.0300 | Buy Now |
DISTI #
THL3-4811WISM-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$21.7390 | Buy Now |
DISTI #
495-THL3-4811WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 18-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 1 |
|
$19.9500 / $22.5000 | Buy Now |
DISTI #
70421748
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power THL 3-4811WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9900 / $22.3200 | RFQ |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$29.2296 / $30.7680 | Buy Now | |
DISTI #
THL3-4811WISM
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 5VDC, Iout: 600mA, SMT, OUT: 1 Min Qty: 1 | 0 |
|
$21.9500 / $24.5700 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 1 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy