-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2512
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Width:13.7Mm Rohs Compliant: Yes |Traco Power THL 3-2422WISM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 / $21.5400 | Buy Now |
DISTI #
THL3-2422WISM-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$23.5610 | Buy Now |
DISTI #
495-THL3-2422WISM
|
Mouser Electronics | Isolated DC/DC Converters - SMD Product Type: DC/DC, Package Style: SMD, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 11 |
|
$20.6500 / $26.9400 | Buy Now |
DISTI #
70421753
|
RS | DC/DC converter,9-36V,+/-12Vout 125mA 3W | TRACO Power THL 3-2422WISM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5000 / $28.1100 | RFQ |
DISTI #
THL3-2422WISM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, 350kHz Min Qty: 1 | 0 |
|
$23.6000 / $26.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy