-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2507
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Traco Power THL 3-2415WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.4100 / $19.6900 | Buy Now |
DISTI #
1951-2274-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
127 In Stock |
|
$15.5957 / $20.2700 | Buy Now |
DISTI #
495-THL3-2415WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 19 |
|
$15.5900 / $19.6700 | Buy Now |
DISTI #
70421759
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 24Vdc, I/O isolation 1500Vdc | TRACO Power THL 3-2415WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1000 / $22.3200 | RFQ |
DISTI #
69711499
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 16 |
|
$15.2000 / $21.1000 | Buy Now |
DISTI #
THL3-2415WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 24VDC, Iout: 125mA, DIP16 Min Qty: 1 | 0 |
|
$18.7900 / $21.0800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters, 3W 9-36Vin 24V 125mA, 16-DIP Module, 7 Leads | 50 |
|
$84.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy