-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2454
|
Newark | Dc-Dc Converter, 12V, 0.83A, Dip, Power Supply Applications:Ite, Dc/Dc Converter Type:-, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:830Ma, Width:25.4Mm Rohs Compliant: Yes |Traco Power THL 10-4812WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$29.1600 / $34.9900 | Buy Now |
DISTI #
1951-3101-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$25.8000 / $37.5000 | Buy Now |
DISTI #
495-THL10-4812WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 10, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421794
|
RS | DC/DC converter,18-75Vi,12Vout 830mA 10W | TRACO Power THL 10-4812WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9200 / $33.9600 | RFQ |
DISTI #
THL10-4812WI
|
TME | Converter: DC/DC, 10W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 830mA, 1"x1" Min Qty: 1 | 0 |
|
$33.3900 / $37.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy