-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0297
|
Newark | Dc-Dc Converter, 2 O/P, 10W, Power Supply Applications:Ite, Dc/Dc Converter Type:-, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A, Output Regulation:- Rohs Compliant: Yes |Traco Power THL 10-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6900 / $32.1300 | Buy Now |
DISTI #
1951-3100-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
175 In Stock |
|
$27.1250 / $39.4000 | Buy Now |
DISTI #
495-THL10-2421WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 10, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 18 |
|
$30.4000 / $37.2300 | Buy Now |
DISTI #
70421796
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout +/-5Vdc, I/O isolation 1500Vdc | TRACO Power THL 10-2421WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5600 / $35.7000 | RFQ |
DISTI #
84343680
|
Verical | Module DC-DC 24VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$44.1840 / $49.6720 | Buy Now |
DISTI #
THL10-2421WI
|
TME | Converter: DC/DC, 10W, Uin: 9÷36VDC, Uout: 5VDC, Uout2: -5VDC, 1"x1" Min Qty: 1 | 10 |
|
$35.0700 / $39.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy