-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2438
|
Newark | Dc-Dc Converter, 5.1V, 2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power THL 10-2411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.5200 / $31.8300 | Buy Now |
DISTI #
1951-3097-ND
|
DigiKey | DC DC CONVERTER 5.1V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$23.9500 / $32.7600 | Buy Now |
DISTI #
495-THL10-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 5.1Vout 2A 10W 1x1 Iso DC/DC RoHS: Compliant | 0 |
|
$26.1200 / $32.1100 | Order Now |
DISTI #
71098911
|
RS | Power Supply, 10.2W, 5.1V@2A, | TRACO Power THL 10-2411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7400 / $36.1300 | RFQ |
DISTI #
THL10-2411
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 5.1VDC, Iout: 2000mA, 1"x1" Min Qty: 1 | 0 |
|
$30.4000 / $34.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy