Part Details for THJC226K016RJNV by Kyocera AVX Components
Overview of THJC226K016RJNV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJC226K016RJNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THJC226K016RJNV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 175 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: THJC226K016RJNV) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4678 | Buy Now |
DISTI #
581-HJC226K016RJNV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 16V 10% ESR 160 0 6032-28 RoHS: Compliant | 26 |
|
$0.5500 / $1.6400 | Buy Now |
DISTI #
73979750
|
RS | High performance MnO2,22 uF,16 V | AVX THJC226K016RJNV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8500 | RFQ |
DISTI #
THJC226K016RJNV
|
TTI | Tantalum Capacitors - Solid SMD 22UF 16V 10% ESR 160 0 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5650 | Buy Now |