Part Details for THJA335K016AJN by Kyocera AVX Components
Results Overview of THJA335K016AJN by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THJA335K016AJN Information
THJA335K016AJN by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for THJA335K016AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THJA335K016AJN-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V 1206 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
DISTI #
THJA335K016AJN
|
Avnet Americas | Cap Tant Solid 3.3uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 175?C T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 | RFQ |
Part Details for THJA335K016AJN
THJA335K016AJN CAD Models
THJA335K016AJN Part Data Attributes
|
THJA335K016AJN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJA335K016AJN
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 24 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for THJA335K016AJN
This table gives cross-reference parts and alternative options found for THJA335K016AJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJA335K016AJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T499A335K016AGE6K0 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | THJA335K016AJN vs T499A335K016AGE6K0 |
THJA335K016SJN | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | THJA335K016AJN vs THJA335K016SJN |
T499A335K016AME5007280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | THJA335K016AJN vs T499A335K016AME5007280 |
T499A335K016ATE6K07027 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | THJA335K016AJN vs T499A335K016ATE6K07027 |
THJA335K016BJN | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | THJA335K016AJN vs THJA335K016BJN |
T499A335K016AHE6K07027 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | THJA335K016AJN vs T499A335K016AHE6K07027 |
T499A335K016AGE6K07027 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | THJA335K016AJN vs T499A335K016AGE6K07027 |
T499A335K016AGE6K07280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | THJA335K016AJN vs T499A335K016AGE6K07280 |
T499A335K016ATE6K0 | KEMET Corporation | $0.2625 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | THJA335K016AJN vs T499A335K016ATE6K0 |
T499A335K016ANE500 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | THJA335K016AJN vs T499A335K016ANE500 |