Part Details for THJA104K035RJN by Kyocera AVX Components
Overview of THJA104K035RJN by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJA104K035RJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7373
|
Newark | Tantalum Capacitor, 0.1Uf, 35V, 24 Ohm, 0.1, 1206, Capacitance:0.1Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:24Ohm, Manufacturer Size Code:S, Failure Rate:-, Ripple Current:56Marohs Compliant: Yes |Kyocera Avx THJA104K035RJN Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
70K5444
|
Newark | Capacitor Tant, 0.1Uf, 35V, 24 Ohm, 0.1, 1206, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:24Ohm Rohs Compliant: Yes |Kyocera Avx THJA104K035RJN Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.3850 | Buy Now |
DISTI #
478-THJA104K035RJNCT-ND
|
DigiKey | CAP TANT 0.1UF 10% 35V 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3671 In Stock |
|
$0.3414 / $1.0200 | Buy Now |
DISTI #
THJA104K035RJN
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 10%, -55 °C, 175 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: THJA104K035RJN) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4715 | Buy Now |
DISTI #
581-THJA104K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0.1uF 35V 10% ESR=24 RoHS: Compliant | 124 |
|
$0.4840 / $0.7900 | Buy Now |
DISTI #
V72:2272_10777613
|
Arrow Electronics | Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 24 Ohm 175°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1651 Container: Cut Strips | Americas - 691 |
|
$0.3059 / $0.3912 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 0.1UF, SURFACE MOUNT, 1206 | 1945 |
|
$0.3075 / $0.7380 | Buy Now |
DISTI #
THJA104K035RJN
|
TTI | Tantalum Capacitors - Solid SMD 0.1uF 35V 10% ESR=24 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3310 | Buy Now |
Part Details for THJA104K035RJN
THJA104K035RJN CAD Models
THJA104K035RJN Part Data Attributes
|
THJA104K035RJN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJA104K035RJN
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 11 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |