Part Details for THI0521 by Traco Power
Overview of THI0521 by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for THI0521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC/DC CONVERTER, 5 VIN, 12VOUT, 2 W | 26 |
|
$39.2063 / $46.1250 | Buy Now |
|
Quest Components | DC/DC CONVERTER, 5 VIN, 12VOUT, 2 W | 6 |
|
$139.9986 / $155.5540 | Buy Now |
DISTI #
THI0521
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$34.7800 / $38.9800 | RFQ |
DISTI #
000000000005183585
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$31.4700 / $37.4900 | Buy Now |
Part Details for THI0521
THI0521 CAD Models
THI0521 Part Data Attributes
|
THI0521
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THI0521
Traco Power
2 Watt DC/DC converter, industrial, ±10% input, high isolation (6000 VDC), encapsulated, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 57% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P9 | |
JESD-609 Code | e4 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |