-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8PM-12B-A8#B00 | Renesas Electronics Corporation | Thyristors | |
CR3PM-12G-C#B00 | Renesas Electronics Corporation | Thyristors | |
5P4J-Z-AZ | Renesas Electronics Corporation | Thyristors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-3096-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2 In Stock |
|
$19.5500 / $28.4000 | Buy Now |
DISTI #
495-THI2-2422M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SMD, Output Power (W): 2, Input Voltage: 24 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$22.1500 / $26.8500 | Order Now |
DISTI #
70421352
|
RS | DC/DC converter,24Vin,+/-12Vout 0.83A,2W | TRACO Power THI 2-2422M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0800 / $26.9600 | RFQ |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$29.7160 / $31.2800 | Buy Now | |
DISTI #
THI2-2422M
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$25.2900 / $28.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy