Part Details for THGBMJG7C2LBAU8 by KIOXIA
Results Overview of THGBMJG7C2LBAU8 by KIOXIA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THGBMJG7C2LBAU8 Information
THGBMJG7C2LBAU8 by KIOXIA is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for THGBMJG7C2LBAU8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THGBMJG7C2LBAU8-ND
|
DigiKey | IC FLASH 128GBIT EMMC 153FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
67 In Stock |
|
$12.9425 / $16.0200 | Buy Now |
DISTI #
THGBMJG7C2LBAU8
|
Avnet Americas | Flash Memory Card e-MMC 16GB 2D 15nm 153-Pin FBGA - Trays (Alt: THGBMJG7C2LBAU8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.1208 / $16.7874 | Buy Now |
DISTI #
757-THGBMJG7C2LBAU8
|
Mouser Electronics | eMMC 16GB eMMC 5.1 2D 15nm -40C to 105C RoHS: Compliant | 544 |
|
$13.2100 / $16.0200 | Buy Now |
|
Win Source Electronics | IC FLASH 128GBIT EMMC 153FBGA | 10000 |
|
$8.1250 / $12.1875 | Buy Now |
Part Details for THGBMJG7C2LBAU8
THGBMJG7C2LBAU8 CAD Models
THGBMJG7C2LBAU8 Part Data Attributes
|
THGBMJG7C2LBAU8
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
THGBMJG7C2LBAU8
KIOXIA
Flash Card, 16GX8, PBGA153, TFBGA-153
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | TFBGA-153 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KIOXIA Corporation | |
Clock Frequency-Max (fCLK) | 52 MHz | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | EMMC 5.1 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | 3D NAND | |
Width | 11.5 mm |