Part Details for THFE-M8-15ZI by PennEngineering (PEM)
Overview of THFE-M8-15ZI by PennEngineering (PEM)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
ZSPM9015ZI1R | Renesas Electronics Corporation | Ultra-Compact, High-Performance, High-Frequency DrMOS Device |
Price & Stock for THFE-M8-15ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-THFE-M8-15ZI
|
Mouser Electronics | Mounting Hardware STUD, ENLARG HEAD, THIN SHEET RoHS: Compliant | 0 |
|
$0.2780 / $0.3100 | Order Now |
DISTI #
PEMTHFE-M8-15ZI
|
DB Roberts | HD STUD FOR THIN SHEETS M8 X 1.25 THREAD | 0 |
|
RFQ |