Part Details for THEVA254-SMA-V1 by THine Electronics Inc
Results Overview of THEVA254-SMA-V1 by THine Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THEVA254-SMA-V1 Information
THEVA254-SMA-V1 by THine Electronics Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for THEVA254-SMA-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3175-THEVA254-SMA-V1-ND
|
DigiKey | EVAL BOARD FOR THCS254 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$1,173.9100 | Buy Now |
DISTI #
71296768
|
Verical | THEVA254-SMA-V1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$315.0000 | Buy Now |
DISTI #
THEVA254-SMA-V1
|
Chip One Stop | Semiconductors RoHS: Not Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 |
|
$315.0000 | Buy Now |