Datasheets
THD15-2413N by:

15 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24

Part Details for THD15-2413N by Traco Power

Overview of THD15-2413N by Traco Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for THD15-2413N

Part # Distributor Description Stock Price Buy
DISTI # THD15-2413N
TME Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 15VDC, Iout: 1A, DIP24, PCB Min Qty: 1 20
  • 1 $54.2300
  • 5 $51.6200
  • 30 $49.9900
  • 100 $48.3500
$48.3500 / $54.2300 Buy Now
DISTI # 000000000005183551
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $49.2500
  • 5 $43.7400
  • 10 $42.4900
  • 25 $41.3100
$41.3100 / $49.2500 Buy Now

Part Details for THD15-2413N

THD15-2413N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

THD15-2413N Part Data Attributes

THD15-2413N Traco Power
Buy Now Datasheet
Compare Parts:
THD15-2413N Traco Power 15 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TRACO ELECTRONIC AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SEATED HGT CALCULATED
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 91%
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-MDMA-T9
JESD-609 Code e3
Length 31.8 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 15.15 V
Output Voltage-Min 14.85 V
Output Voltage-Nom 15 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 265
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 15 W
Trim/Adjustable Output NO
Width 20.3 mm

THD15-2413N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THD15-2413N by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THD15-2413N by Traco Power

Select Manufacturer
Which Manufacturer of THD15-2413N would you like to use for your alert(s)?
  • Please alert me when THD15-2413N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THD15-2413N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THD15-2413N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THD15-2413N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THD15-2413N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THD15-2413N by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: