Part Details for THD12-2421WI by Powersolve Electronics Ltd
Overview of THD12-2421WI by Powersolve Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THD12-2421WI
THD12-2421WI CAD Models
THD12-2421WI Part Data Attributes
|
THD12-2421WI
Powersolve Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
THD12-2421WI
Powersolve Electronics Ltd
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERSOLVE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Voltage-Nom | 5 V | |
Total Power Output-Max | 12 W |