-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2392
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Traco Power THD 15-2421WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2800 / $50.5600 | Buy Now |
DISTI #
1951-1611-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$45.2125 / $62.0000 | Buy Now |
DISTI #
495-THD15-2421WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 15, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 12 |
|
$50.5800 / $59.9000 | Buy Now |
DISTI #
70421605
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout +/-5Vdc, I/O isolation 1500Vdc | TRACO Power THD 15-2421WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2600 / $56.6600 | RFQ |
DISTI #
THD15-2421WIN
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$55.1600 / $62.0300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$138.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy