-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4713
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 5.1 V, 3 A Rohs Compliant: Yes |Traco Power THD 15-2411WIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 / $50.1600 | Buy Now |
DISTI #
1951-2261-ND
|
DigiKey | DC DC CONVERTER 5.1V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3018 In Stock |
|
$38.3500 / $50.6100 | Buy Now |
DISTI #
495-THD-15-2411WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 15, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5.1, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 65 |
|
$38.3500 / $50.1000 | Buy Now |
DISTI #
70421598
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 5.1Vdc, I/O isolation 1500Vdc | TRACO Power THD 15-2411WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3900 / $52.0300 | RFQ |
DISTI #
80936247
|
Verical | Module DC-DC 24VIN 1-OUT 5.1V 3A 15W 9-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 324 |
|
$80.7992 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$52.1560 / $61.3600 | Buy Now | |
DISTI #
THD15-2411WIN
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5.1VDC, Iout: 3000mA, DIP24 Min Qty: 1 | 0 |
|
$46.7800 / $52.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy