-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2277
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 4A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THD 15-2410N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8700 / $41.7500 | Buy Now |
DISTI #
THD15-2410N-ND
|
DigiKey | DC DC CONVERTER 3.3V 13W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$37.3625 / $49.2500 | Buy Now |
DISTI #
495-THD15-2410N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 15, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$37.3600 / $48.7800 | Buy Now |
DISTI #
70421582
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 3.3Vdc, I/O isolation 1500Vdc | TRACO Power THD 15-2410N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6900 / $54.2700 | RFQ |
DISTI #
THD15-2410N
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 4000mA, DIP24 Min Qty: 1 | 0 |
|
$45.5700 / $51.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy