-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
MSS1048-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
LPS4414-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2385
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 75 V, 36 V, 2 Rohs Compliant: Yes |Traco Power THD 12-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4100 / $34.9800 | Buy Now |
DISTI #
THD12-4822-ND
|
DigiKey | DC DC CONVERTER +/-12V 12W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.8680 | Buy Now |
DISTI #
495-THD12-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 12, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 2 |
|
$36.3100 / $39.5600 | Buy Now |
DISTI #
71098882
|
RS | Power Supply, 12W, 12V@0.5A, | TRACO Power THD 12-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2800 / $39.6600 | RFQ |
DISTI #
THD12-4822
|
TME | Converter: DC/DC, 12W, Uin: 36÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$38.2700 / $42.9200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 2 |
|
$89.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy