-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8189
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 12 V, 1 A Rohs Compliant: Yes |Traco Power THD 12-2412WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$35.9000 / $43.0800 | Buy Now |
DISTI #
51R5226
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 12W, 1A, 12V, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THD 12-2412WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9500 / $38.6900 | Buy Now |
DISTI #
1951-2252-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9 In Stock |
|
$31.7625 / $43.4700 | Buy Now |
DISTI #
495-THD-12-2412WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 12, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 129 |
|
$35.5700 / $42.6800 | Buy Now |
DISTI #
70421137
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power THD 12-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4700 / $47.9200 | RFQ |
DISTI #
65061163
|
Verical | Module DC-DC 24VIN 1-OUT 12V 1A 12W 9-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 121 |
|
$35.3000 / $45.2000 | Buy Now |
DISTI #
THD12-2412WI
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 12VDC, Iout: 1000mA, DIP24 Min Qty: 1 | 0 |
|
$40.3200 / $45.2100 | RFQ |
DISTI #
1284258
|
element14 Asia-Pacific | CONVERTER, DC/DC, 12W, 12V/1A RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$37.6539 / $45.1743 | Buy Now |
DISTI #
1284258
|
Farnell | CONVERTER, DC/DC, 12W, 12V/1A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 33 |
|
$31.6548 / $43.3336 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters, 12W 9-36Vin 12V 1A, 24-DIP Module, 8 Leads | 50 |
|
$133.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy