-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2351
|
Newark | Dc-Dc Converter, 15V, 0.666A, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:666Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THD 10-2413WIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.5700 / $29.4800 | Buy Now |
DISTI #
THD10-2413WIN-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
17 In Stock |
|
$22.5750 / $30.3500 | Buy Now |
DISTI #
495-THD10-2413WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 10, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 6 |
|
$25.5900 / $32.1700 | Buy Now |
DISTI #
70546421
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power THD 10-2413WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6100 / $33.4600 | RFQ |
DISTI #
64140647
|
Verical | Module DC-DC 24VIN 1-OUT 15V 0.666A 10W 8-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 7 |
|
$24.6000 / $31.6000 | Buy Now |
DISTI #
THD10-2413WIN
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 15VDC, Iout: 666mA, DIP24 Min Qty: 1 | 0 |
|
$28.1000 / $31.5600 | RFQ |
DISTI #
2813170
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.666A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.6991 / $32.6606 | Buy Now |
DISTI #
2813170
|
Farnell | DC-DC CONVERTER, 15V, 0.666A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$22.3510 / $30.8044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy