-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1223L | Rochester Electronics LLC | MC1223 - OR/NOR Gate, ECL, CDIP14 | |
iW3623-00 | Renesas Electronics Corporation | Flickerless™, Non-Dimmable 45W Solid-State Lighting LED Driver with High PF (>0.95), Low THD (<10%) and Low Output Ripple (<5%) (Two-Stage) | |
MSS5131-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S752000248758
|
Chip1Stop | DC to DC Converter Modules | 2 |
|
$68.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy