Part Details for THCR70E1H226ZT by United Chemi-Con Inc
Overview of THCR70E1H226ZT by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THCR70E1H226ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5U, 22 uF, SURFACE MOUNT, 3025 | 196 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Y5U, 22 uF, SURFACE MOUNT, 3025 | 14 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for THCR70E1H226ZT
THCR70E1H226ZT CAD Models
THCR70E1H226ZT Part Data Attributes
|
THCR70E1H226ZT
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
THCR70E1H226ZT
United Chemi-Con Inc
Ceramic Multilayer Capacitor; Capacitance:22uF; Capacitance Tolerance:+80, -20 %; Working Voltage, DC:50V; Dielectric Characteristic:Y5U; Package/Case:3025; Series:THCR; Features:Multilayer Ceramic; Leaded Process Compatible:Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |