Part Details for THC1200S3B by TRW Inc
Overview of THC1200S3B by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THC1200S3B
THC1200S3B CAD Models
THC1200S3B Part Data Attributes
|
THC1200S3B
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
THC1200S3B
TRW Inc
ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, MDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.125 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-MDIP-P24 | |
Linearity Error-Max (EL) | 0.1% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 8 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Current-Max | 600 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |