Part Details for THC1070S5B by TRW Inc
Overview of THC1070S5B by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THC1070S5B
THC1070S5B CAD Models
THC1070S5B Part Data Attributes
|
THC1070S5B
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
THC1070S5B
TRW Inc
A/D Converter, 10-Bit, 1 Func
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | , DIP32(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | A/D CONVERTER | |
Linearity Error-Max (EL) | 0.2% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | METAL | |
Package Equivalence Code | DIP32(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | NO |