Part Details for THBT20012 by STMicroelectronics
Overview of THBT20012 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THBT20012
THBT20012 CAD Models
THBT20012 Part Data Attributes
|
THBT20012
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THBT20012
STMicroelectronics
290V, 5A, SILICON SURGE PROTECTOR, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 290 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
JESD-30 Code | R-PDIP-T8 | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |