Part Details for THBT15012 by STMicroelectronics
Results Overview of THBT15012 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THBT15012 Information
THBT15012 by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for THBT15012
THBT15012 CAD Models
THBT15012 Part Data Attributes
|
THBT15012
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
THBT15012
STMicroelectronics
210V, 5A, SILICON SURGE PROTECTOR, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 210 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
JESD-30 Code | R-PDIP-T8 | |
Non-Repetitive Pk On-state Cur | 5 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |