Part Details for THB3-2423 by Traco Power
Overview of THB3-2423 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72423L15SO | Renesas Electronics Corporation | 64 X 1 SYNCHRONOUS FIFO | |
72423L15SO8 | Renesas Electronics Corporation | 64 X 1 SYNCHRONOUS FIFO | |
86130402423365E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for THB3-2423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THB3-2423
|
TME | Converter: DC/DC, 3W, Uin: 18÷36VDC, Uout: 15VDC, Uout2: -15VDC, 3kV Min Qty: 1 | 0 |
|
$37.1400 / $41.6100 | RFQ |
DISTI #
000000000005183453
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$35.2900 / $40.0100 | Buy Now |
Part Details for THB3-2423
THB3-2423 CAD Models
THB3-2423 Part Data Attributes
|
THB3-2423
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THB3-2423
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, reinforced, high isolation (4800 VAC), high working voltage (1000 VAC), 2 x MOOP, encapsulated, DIP-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T7 | |
JESD-609 Code | e4 | |
Length | 31.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for THB3-2423
This table gives cross-reference parts and alternative options found for THB3-2423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THB3-2423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TEM3-2423N | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, ±10% input, cost optimized, regulated, encapsulated, DIP-24 | THB3-2423 vs TEM3-2423N |
REM3-2415DW/A | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/6 | THB3-2423 vs REM3-2415DW/A |
AM3TW-2415D-RVZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.100; Efficiency (%): 74; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | THB3-2423 vs AM3TW-2415D-RVZ |
TDB4W-2415D | Tri-Mag Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid | THB3-2423 vs TDB4W-2415D |
TMR3-2423E | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost potimized, 1600 VDC I/O-isolation, encapsulated, SIP-8 | THB3-2423 vs TMR3-2423E |
REC3-2415DRWZ/H6/C/M/SMD-R | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | THB3-2423 vs REC3-2415DRWZ/H6/C/M/SMD-R |
MD324D-15ERW | MicroPower Direct LLC | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-8/7 | THB3-2423 vs MD324D-15ERW |
MGJ3T24150505MC-R7 | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-16/7 | THB3-2423 vs MGJ3T24150505MC-R7 |
RP03-2415DESMD | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | THB3-2423 vs RP03-2415DESMD |
REM3-2415DW/ACTRL | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/7 | THB3-2423 vs REM3-2415DW/ACTRL |